Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD41CT4G

DigiKey Part Number
MJD41CT4GOSTR-ND - Tape & Reel (TR)
MJD41CT4GOSCT-ND - Cut Tape (CT)
MJD41CT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD41CT4G
Description
TRANS NPN 100V 6A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD41CT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.4.80300kr.48.03
100kr.3.15780kr.315.78
500kr.2.45138kr.1,225.69
1.000kr.2.22394kr.2,223.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97766kr.4,944.15
5.000kr.1.82539kr.9,126.95
7.500kr.1.74784kr.13,108.80
12.500kr.1.66070kr.20,758.75
17.500kr.1.64447kr.28,778.23
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250