Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD41CRLG

DigiKey Part Number
488-MJD41CRLGTR-ND - Tape & Reel (TR)
488-MJD41CRLGCT-ND - Cut Tape (CT)
488-MJD41CRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD41CRLG
Description
TRANS NPN 100V 6A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD41CRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.371
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1800
Tape & Reel (TR):1800
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.4.54000kr.45.40
100kr.2.97970kr.297.97
500kr.2.30798kr.1,153.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.93522kr.3,483.40
3.600kr.1.77798kr.6,400.73
5.400kr.1.69786kr.9,168.44
9.000kr.1.60785kr.14,470.65
12.600kr.1.55454kr.19,587.20
18.000kr.1.52552kr.27,459.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750