
| MJD41CRLG | |
|---|---|
| DigiKey Part Number | 488-MJD41CRLGTR-ND - Tape & Reel (TR) 488-MJD41CRLGCT-ND - Cut Tape (CT) 488-MJD41CRLGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MJD41CRLG | 
| Description | TRANS NPN 100V 6A DPAK | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.75 W Surface Mount DPAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MJD41CRLG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 6 A | |
| Voltage - Collector Emitter Breakdown (Max) | 100 V | |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
| Current - Collector Cutoff (Max) | 50µA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
| Power - Max | 1.75 W | |
| Frequency - Transition | 3MHz | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | DPAK | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 | 
| 10 | kr.4.51800 | kr.45.18 | 
| 100 | kr.2.96580 | kr.296.58 | 
| 500 | kr.2.29722 | kr.1,148.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | kr.1.92619 | kr.3,467.14 | 
| 3.600 | kr.1.76969 | kr.6,370.88 | 
| 5.400 | kr.1.68994 | kr.9,125.68 | 
| 9.000 | kr.1.60035 | kr.14,403.15 | 
| 12.600 | kr.1.54729 | kr.19,495.85 | 
| 18.000 | kr.1.51840 | kr.27,331.20 | 
| Unit Price without VAT: | kr.7.23000 | 
|---|---|
| Unit Price with VAT: | kr.9.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark