
MJD3055T4G | |
|---|---|
DigiKey Part Number | MJD3055T4GOSTR-ND - Tape & Reel (TR) MJD3055T4GOSCT-ND - Cut Tape (CT) MJD3055T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD3055T4G |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.4.84200 | kr.48.42 |
| 100 | kr.3.18410 | kr.318.41 |
| 500 | kr.2.47260 | kr.1,236.30 |
| 1.000 | kr.2.24349 | kr.2,243.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99544 | kr.4,988.60 |
| 5.000 | kr.1.84210 | kr.9,210.50 |
| 7.500 | kr.1.76400 | kr.13,230.00 |
| 12.500 | kr.1.67624 | kr.20,953.00 |
| 17.500 | kr.1.66215 | kr.29,087.62 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |








