MJD200T5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.417
Unit Price: kr.5.85000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD200T5G

DigiKey Part Number
MJD200T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD200T5G
Description
TRANS NPN 25V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 1.4 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1A, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 2A, 1V
Power - Max
1.4 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable