
MJD200T4G | |
|---|---|
DigiKey Part Number | MJD200T4GOSTR-ND - Tape & Reel (TR) MJD200T4GOSCT-ND - Cut Tape (CT) MJD200T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD200T4G |
Description | TRANS NPN 25V 5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.62700 | kr.36.27 |
| 100 | kr.2.35470 | kr.235.47 |
| 500 | kr.1.80734 | kr.903.67 |
| 1.000 | kr.1.63097 | kr.1,630.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43983 | kr.3,599.57 |
| 5.000 | kr.1.32162 | kr.6,608.10 |
| 7.500 | kr.1.26140 | kr.9,460.50 |
| 12.500 | kr.1.19374 | kr.14,921.75 |
| 17.500 | kr.1.15368 | kr.20,189.40 |
| 25.000 | kr.1.12284 | kr.28,071.00 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |


