
MJD200RLG | |
|---|---|
DigiKey Part Number | MJD200RLGOSTR-ND - Tape & Reel (TR) MJD200RLGOSCT-ND - Cut Tape (CT) MJD200RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD200RLG |
Description | TRANS NPN 25V 5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD200RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.4.41100 | kr.44.11 |
| 100 | kr.2.89220 | kr.289.22 |
| 500 | kr.2.23752 | kr.1,118.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.87427 | kr.3,373.69 |
| 3.600 | kr.1.72101 | kr.6,195.64 |
| 5.400 | kr.1.64292 | kr.8,871.77 |
| 9.000 | kr.1.55518 | kr.13,996.62 |
| 12.600 | kr.1.50322 | kr.18,940.57 |
| 18.000 | kr.1.46765 | kr.26,417.70 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |


