
MJB41CT4G | |
|---|---|
DigiKey Part Number | MJB41CT4GOSTR-ND - Tape & Reel (TR) MJB41CT4GOSCT-ND - Cut Tape (CT) MJB41CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJB41CT4G |
Description | TRANS NPN 100V 6A D2PAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.7.94100 | kr.79.41 |
| 100 | kr.5.35680 | kr.535.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.99979 | kr.3,199.83 |
| 1.600 | kr.3.68270 | kr.5,892.32 |
| 2.400 | kr.3.52118 | kr.8,450.83 |
| 4.000 | kr.3.33968 | kr.13,358.72 |
| 5.600 | kr.3.23349 | kr.18,107.54 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |









