N-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MGSF2N02ELT1G

DigiKey Part Number
MGSF2N02ELT1GOSTR-ND - Tape & Reel (TR)
MGSF2N02ELT1GOSCT-ND - Cut Tape (CT)
MGSF2N02ELT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGSF2N02ELT1G
Description
MOSFET N-CH 20V 2.8A SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
cms-datasheet
 cms-datasheet
EDA/CAD Models
MGSF2N02ELT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
85mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.779
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.3.47000kr.3.47
10kr.2.15400kr.21.54
100kr.1.36960kr.136.96
500kr.1.03086kr.515.43
1.000kr.0.92142kr.921.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.0.78217kr.2,346.51
6.000kr.0.71196kr.4,271.76
9.000kr.0.67618kr.6,085.62
15.000kr.0.63597kr.9,539.55
21.000kr.0.61215kr.12,855.15
30.000kr.0.58900kr.17,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750