10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2040MUTAG

DigiKey Part Number
MG2040MUTAGTR-ND - Tape & Reel (TR)
MG2040MUTAGCT-ND - Cut Tape (CT)
MG2040MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG2040MUTAG
Description
TVS DIODE 5VWM 10VC 18UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
MG2040MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.632
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.5.03500kr.50.35
100kr.3.62010kr.362.01
500kr.3.54768kr.1,773.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.58317kr.7,749.51
6.000kr.2.40073kr.14,404.38
9.000kr.2.31400kr.20,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750