


LP2985AIM5X-6.1/NOPB | |
|---|---|
DigiKey Part Number | 296-49791-2-ND - Tape & Reel (TR) 296-49791-1-ND - Cut Tape (CT) 296-49791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-6.1/NOPB |
Description | IC REG LINEAR 6.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-6.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.7.64000 | kr.76.40 |
| 25 | kr.6.93840 | kr.173.46 |
| 100 | kr.6.16820 | kr.616.82 |
| 250 | kr.5.80060 | kr.1,450.15 |
| 500 | kr.5.57908 | kr.2,789.54 |
| 1.000 | kr.5.53881 | kr.5,538.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17143 | kr.15,514.29 |
| 6.000 | kr.5.06121 | kr.30,367.26 |
| 9.000 | kr.5.00600 | kr.45,054.00 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

