
MCH6541-TL-E | |
|---|---|
DigiKey Part Number | MCH6541-TL-EOSTR-ND - Tape & Reel (TR) MCH6541-TL-EOSCT-ND - Cut Tape (CT) MCH6541-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6541-TL-E |
Description | TRANS NPN/PNP 30V 700MA 6-MCPH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 700mA 540MHZ, 520MHz 550mW Surface Mount 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 10mA, 200mA / 220mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 50mA, 2V / 200 @ 10mA, 2V | |
Power - Max | 550mW | |
Frequency - Transition | 540MHZ, 520MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.50200 | kr.25.02 |
| 100 | kr.1.60260 | kr.160.26 |
| 500 | kr.1.21318 | kr.606.59 |
| 1.000 | kr.1.08736 | kr.1,087.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92742 | kr.2,782.26 |
| 6.000 | kr.0.84680 | kr.5,080.80 |
| 9.000 | kr.0.80572 | kr.7,251.48 |
| 15.000 | kr.0.75954 | kr.11,393.10 |
| 21.000 | kr.0.73220 | kr.15,376.20 |
| 30.000 | kr.0.70562 | kr.21,168.60 |
| 75.000 | kr.0.67760 | kr.50,820.00 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

