P-Channel 12 V 6A (Ta) 1.4W (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6353-TL-W

DigiKey Part Number
MCH6353-TL-WOSTR-ND - Tape & Reel (TR)
MCH6353-TL-WOSCT-ND - Cut Tape (CT)
MCH6353-TL-WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCH6353-TL-W
Description
MOSFET P-CH 12V 6A 6MCPH
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 6A (Ta) 1.4W (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH6353-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MCPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13800kr.31.38
100kr.2.02180kr.202.18
500kr.1.53998kr.769.99
1.000kr.1.38453kr.1,384.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10925kr.3,327.75
6.000kr.1.01620kr.6,097.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750