
MCH6203-TL-E | |
|---|---|
DigiKey Part Number | MCH6203-TL-EOSTR-ND - Tape & Reel (TR) MCH6203-TL-EOSCT-ND - Cut Tape (CT) MCH6203-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6203-TL-E |
Description | TRANS NPN 50V 1A 6-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 1 W Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6203-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 430mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 100 | kr.1.68140 | kr.168.14 |
| 500 | kr.1.27270 | kr.636.35 |
| 1.000 | kr.1.14076 | kr.1,140.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91784 | kr.2,753.52 |
| 6.000 | kr.0.83804 | kr.5,028.24 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

