
MCH4009-TL-H | |
|---|---|
DigiKey Part Number | MCH4009-TL-HOSTR-ND - Tape & Reel (TR) MCH4009-TL-HOSCT-ND - Cut Tape (CT) MCH4009-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH4009-TL-H |
Description | RF TRANS NPN 3.5V 25GHZ 4-MCPH |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 25GHz 120mW Surface Mount 4-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH4009-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 2GHz | |
Gain | 13.5dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.25900 | kr.32.59 |
| 100 | kr.2.10680 | kr.210.68 |
| 500 | kr.1.61112 | kr.805.56 |
| 1.000 | kr.1.45129 | kr.1,451.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32307 | kr.3,969.21 |
| 6.000 | kr.1.21462 | kr.7,287.72 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |



