8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH12140DR2G

DigiKey Part Number
MCH12140DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH12140DR2G
Description
IC FREQUENCY DETECTOR 8SOIC
Customer Reference
Detailed Description
Phase Frequency Detector IC 800MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCH12140DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Frequency Detector
PLL
No
Input
ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/Yes
Frequency - Max
800MHz
Divider/Multiplier
No/No
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.405 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

13.405In Stock
Ships from Rochester Electronics, LLC