Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L15ACDR2G

DigiKey Part Number
MC79L15ACDR2GOSTR-ND - Tape & Reel (TR)
MC79L15ACDR2GOSCT-ND - Cut Tape (CT)
MC79L15ACDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79L15ACDR2G
Description
IC REG LINEAR -15V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L15ACDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
39dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.16000kr.11.60
25kr.1.02440kr.25.61
100kr.0.87810kr.87.81
250kr.0.80796kr.201.99
500kr.0.76574kr.382.87
1.000kr.0.73107kr.731.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67420kr.1,685.50
5.000kr.0.65273kr.3,263.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750