



MC79L05ACPRMG | |
|---|---|
DigiKey Part Number | MC79L05ACPRMGOSCT-ND - Cut Tape (CT) MC79L05ACPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L05ACPRMG |
Description | IC REG LINEAR -5V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACPRMG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.34000 | kr.13.40 |
| 25 | kr.1.18720 | kr.29.68 |
| 100 | kr.1.01980 | kr.101.98 |
| 250 | kr.0.93996 | kr.234.99 |
| 500 | kr.0.89188 | kr.445.94 |
| 1.000 | kr.0.85240 | kr.852.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79596 | kr.1,591.92 |
| 4.000 | kr.0.76997 | kr.3,079.88 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

