Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ACPRAG

DigiKey Part Number
MC79L05ACPRAGOSTR-ND - Tape & Reel (TR)
MC79L05ACPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC79L05ACPRAG
Description
IC REG LINEAR -5V 100MA TO92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACPRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.32500kr.13.25
25kr.1.17400kr.29.35
100kr.1.00870kr.100.87
250kr.0.92968kr.232.42
500kr.0.88214kr.441.07
1.000kr.0.84309kr.843.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78727kr.1,574.54
4.000kr.0.76156kr.3,046.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500