


MC78M15CDTRKG | |
|---|---|
DigiKey Part Number | MC78M15CDTRKGOSTR-ND - Tape & Reel (TR) MC78M15CDTRKGOSCT-ND - Cut Tape (CT) MC78M15CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M15CDTRKG |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15CDTRKG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.87800 | kr.18.78 |
| 25 | kr.1.67440 | kr.41.86 |
| 100 | kr.1.44870 | kr.144.87 |
| 250 | kr.1.34124 | kr.335.31 |
| 500 | kr.1.27648 | kr.638.24 |
| 1.000 | kr.1.22303 | kr.1,223.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13265 | kr.2,831.62 |
| 5.000 | kr.1.09964 | kr.5,498.20 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |









