Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M15CDTRKG

DigiKey Part Number
MC78M15CDTRKGOSTR-ND - Tape & Reel (TR)
MC78M15CDTRKGOSCT-ND - Cut Tape (CT)
MC78M15CDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M15CDTRKG
Description
IC REG LINEAR 15V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M15CDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
70dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.201
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.85800kr.18.58
25kr.1.65600kr.41.40
100kr.1.43280kr.143.28
250kr.1.32660kr.331.65
500kr.1.26254kr.631.27
1.000kr.1.20967kr.1,209.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.12028kr.2,800.70
5.000kr.1.08763kr.5,438.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500