Similar
Similar
Similar
Similar




MC78PC25NTRG | |
|---|---|
DigiKey Part Number | MC78PC25NTRGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78PC25NTRG |
Description | IC REG LINEAR 2.5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78PC25NTRG Models |
Category | Current - Output |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 8V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-2.5/NOPB | Texas Instruments | 2.477 | LP5951MF-2.5/NOPBCT-ND | kr.6.59000 | Similar |
| LP5951MFX-2.5/NOPB | Texas Instruments | 2.202 | 296-38188-1-ND | kr.4.95000 | Similar |
| TPS70625DBVR | Texas Instruments | 2.467 | 296-48769-1-ND | kr.4.88000 | Similar |
| TPS70625DBVT | Texas Instruments | 1.000 | 296-41971-1-ND | kr.3.61000 | Similar |


