MC78M12CDTT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.169
Unit Price: kr.5.52000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.3.46232
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M12CDTT5G

DigiKey Part Number
MC78M12CDTT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78M12CDTT5G
Description
IC REG LINEAR 12V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M12CDTT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Protection Features
Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Number of Regulators
1
Supplier Device Package
DPAK
Voltage - Input (Max)
35V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA78M12FP-E2Rohm Semiconductor2.169BA78M12FP-E2CT-NDkr.5.52000Similar
NJM78M12DL1A-TE1Nisshinbo Micro Devices Inc.02129-NJM78M12DL1A-TE1-NDkr.3.46232Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types