MC78M08ABDTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.452
Unit Price: kr.0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 10.624
Unit Price: kr.0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 9.840
Unit Price: kr.0.50000
Datasheet

Similar


Texas Instruments
In Stock: 2.503
Unit Price: kr.0.65000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

MC78M08ABDTG

DigiKey Part Number
MC78M08ABDTGOS-ND
Manufacturer
Manufacturer Product Number
MC78M08ABDTG
Description
IC REG LINEAR 8V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M08ABDTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.870 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.870In Stock
Ships from Rochester Electronics, LLC