



MC78L09ABPRAG | |
|---|---|
DigiKey Part Number | MC78L09ABPRAGOSTR-ND - Tape & Reel (TR) MC78L09ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L09ABPRAG |
Description | IC REG LINEAR 9V 100MA TO92 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L09ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.56900 | kr.15.69 |
| 25 | kr.1.39160 | kr.34.79 |
| 100 | kr.1.19920 | kr.119.92 |
| 250 | kr.1.10800 | kr.277.00 |
| 500 | kr.1.05272 | kr.526.36 |
| 1.000 | kr.1.00720 | kr.1,007.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78273 | kr.1,565.46 |
| 4.000 | kr.0.75705 | kr.3,028.20 |
| 6.000 | kr.0.74420 | kr.4,465.20 |
| 10.000 | kr.0.72995 | kr.7,299.50 |
| 14.000 | kr.0.72163 | kr.10,102.82 |
| 20.000 | kr.0.71363 | kr.14,272.60 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

