Similar
Similar
Similar
Similar



MC78L08ABPG | |
|---|---|
DigiKey Part Number | MC78L08ABPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L08ABPG |
Description | IC REG LINEAR 8V 100MA TO92 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ABPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.14360 | kr.28.59 |
| 100 | kr.0.98270 | kr.98.27 |
| 250 | kr.0.90560 | kr.226.40 |
| 500 | kr.0.85946 | kr.429.73 |
| 2.000 | kr.0.79003 | kr.1,580.06 |
| 4.000 | kr.0.76422 | kr.3,056.88 |
| 6.000 | kr.0.75131 | kr.4,507.86 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




