MC78L05ABP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.608
Unit Price: kr.2.03000
Datasheet

Similar


STMicroelectronics
In Stock: 17.241
Unit Price: kr.2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3.806
Unit Price: kr.1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 6.383
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 5.253
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 5.208
Unit Price: kr.6.40000
Datasheet

Similar


Texas Instruments
In Stock: 5.285
Unit Price: kr.6.40000
Datasheet

Similar


Texas Instruments
In Stock: 6.312
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 3.400
Unit Price: kr.7.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.872
Unit Price: kr.10.71000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: kr.11.03000
Datasheet

Similar


Texas Instruments
In Stock: 4.408
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 4.839
Unit Price: kr.2.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47.491
Unit Price: kr.10.59000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ABP

DigiKey Part Number
MC78L05ABPOS-ND
Manufacturer
Manufacturer Product Number
MC78L05ABP
Description
IC REG LINEAR 5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ABP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes