Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7815ABD2TR4G

DigiKey Part Number
MC7815ABD2TR4GOSTR-ND - Tape & Reel (TR)
MC7815ABD2TR4GOSCT-ND - Cut Tape (CT)
MC7815ABD2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7815ABD2TR4G
Description
IC REG LINEAR 15V 1A D2PAK-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7815ABD2TR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.587
Factory Stock: 3.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.65800kr.36.58
25kr.3.28920kr.82.23
100kr.2.88470kr.288.47
250kr.2.69120kr.672.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.43464kr.1,947.71
1.600kr.2.35309kr.3,764.94
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500