MC7808BDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 15.940
Unit Price: kr.3.14000
Datasheet

Similar


STMicroelectronics
In Stock: 4.021
Unit Price: kr.4.10000
Datasheet

Similar


STMicroelectronics
In Stock: 8.023
Unit Price: kr.3.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7808BDT

DigiKey Part Number
MC7808BDT-ND
Manufacturer
Manufacturer Product Number
MC7808BDT
Description
IC REG LINEAR 8V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7808BDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
62dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
8V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV7808BDTRKGonsemi15.940488-NCV7808BDTRKGCT-NDkr.3.14000Parametric Equivalent
L78M08ABDT-TRSTMicroelectronics4.021497-1205-1-NDkr.4.10000Similar
L78M08CDT-TRSTMicroelectronics8.023497-1206-1-NDkr.3.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types