Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCU04DTR2G

DigiKey Part Number
MC74VHCU04DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHCU04DTR2GOSCT-ND - Cut Tape (CT)
MC74VHCU04DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCU04DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCU04DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC04MTCXonsemi4.40974VHC04MTCXCT-NDkr.2.03000Direct
74VHCU04MTConsemi274VHCU04MTC-NDkr.2.79000Parametric Equivalent
74VHCU04MTCXonsemi4.98274VHCU04MTCXCT-NDkr.2.03000Parametric Equivalent
74AHCU04PW,118Nexperia USA Inc.161727-6556-1-NDkr.1.46000Direct
SN74AHC04PWTexas Instruments2.452296-26388-5-NDkr.6.28000Direct
In-Stock: 715
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.32700kr.23.27
25kr.2.07680kr.51.92
100kr.1.80690kr.180.69
250kr.1.67756kr.419.39
500kr.1.59984kr.799.92
1.000kr.1.55203kr.1,552.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99566kr.2,489.15
5.000kr.0.96604kr.4,830.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500