Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT74ADTR2G

DigiKey Part Number
488-MC74VHCT74ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT74ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT74ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT74ADTR2G
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT74ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
140 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT74PW,118Nexperia USA Inc.113.9471727-8374-1-NDkr.1.86000Similar
SN74AHC74PWRTexas Instruments15.703296-SN74AHC74PWRCT-NDkr.2.95000Similar
In-Stock: 4.705
Factory Stock: 47.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.69200kr.16.92
25kr.1.50520kr.37.63
100kr.1.29990kr.129.99
250kr.1.20252kr.300.63
500kr.1.14354kr.571.77
1.000kr.1.09502kr.1,095.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.04386kr.2,609.65
5.000kr.1.01300kr.5,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000