Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AMX | onsemi | 0 | 74VHCT541AMXCT-ND | kr.6.85000 | Parametric Equivalent |
| MC74VHCT541ADWG | onsemi | 90 | MC74VHCT541ADWGOS-ND | kr.6.78000 | Parametric Equivalent |
| MC74VHCT541ADWRG | onsemi | 1.804 | 488-MC74VHCT541ADWRGCT-ND | kr.4.88179 | Parametric Equivalent |
| SN74LV541ATDWR | Texas Instruments | 1.125 | 296-18662-1-ND | kr.6.15000 | Direct |
| SN74AHCT541IDWREP | Texas Instruments | 0 | 296-19503-2-ND | kr.11.88230 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.58342 | kr.2,583.42 |
| Unit Price without VAT: | kr.2.58342 |
|---|---|
| Unit Price with VAT: | kr.3.22928 |




