
MC74VHCT32ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT32ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT32ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT32ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32ADTR2G-Q |
Description | QUAD 2-INPUT OR GATE / CMOS LOGI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.53V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.55632 | kr.3,890.80 |
| Unit Price without VAT: | kr.1.55632 |
|---|---|
| Unit Price with VAT: | kr.1.94540 |

