New Product
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT14ADTR2G-Q

DigiKey Part Number
488-MC74VHCT14ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHCT14ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHCT14ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT14ADTR2G-Q
Description
LOG CMOS INVERTER HEX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.35V ~ 0.6V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.355
Factory Stock: 52.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.83000kr.1.83
10kr.1.27700kr.12.77
25kr.1.13240kr.28.31
100kr.0.97260kr.97.26
250kr.0.89668kr.224.17
500kr.0.85092kr.425.46
1.000kr.0.81313kr.813.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.77329kr.1,933.23
5.000kr.0.74927kr.3,746.35
7.500kr.0.73724kr.5,529.30
12.500kr.0.72392kr.9,049.00
17.500kr.0.71613kr.12,532.28
25.000kr.0.70864kr.17,716.00
62.500kr.0.69251kr.43,281.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.83000
Unit Price with VAT:kr.2.28750