
MC74VHCT139ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT139ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT139ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT139ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT139ADTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT139ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.39000 | kr.23.90 |
| 25 | kr.2.13800 | kr.53.45 |
| 100 | kr.1.85950 | kr.185.95 |
| 250 | kr.1.72728 | kr.431.82 |
| 500 | kr.1.64752 | kr.823.76 |
| 1.000 | kr.1.60053 | kr.1,600.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51240 | kr.3,781.00 |
| 5.000 | kr.1.47056 | kr.7,352.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

