MC74VHCT125AMELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.550
Unit Price: kr.2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 234
Unit Price: kr.2.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.173
Unit Price: kr.5.70600
Datasheet

Similar


Texas Instruments
In Stock: 2.145
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 3.251
Unit Price: kr.4.50000
Datasheet

Similar


Texas Instruments
In Stock: 2.374
Unit Price: kr.15.41000
Datasheet

Similar


Texas Instruments
In Stock: 57.052
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 13.364
Unit Price: kr.3.74000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT125AMELG

DigiKey Part Number
MC74VHCT125AMELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT125AMELG
Description
IC BUFF 2V/5.5V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT125ADR2Gonsemi9.550MC74VHCT125ADR2GOSCT-NDkr.2.22000Direct
74AHCT125D,118Nexperia USA Inc.2341727-7293-1-NDkr.2.41000Similar
SN74AHCT125DRochester Electronics, LLC11.1732156-SN74AHCT125D-NDkr.5.70600Similar
SN74AHCT125DRTexas Instruments2.145296-4652-1-NDkr.2.92000Similar
SN74AHCT125NSRTexas Instruments3.251296-31745-1-NDkr.4.50000Similar
Obsolete
Marketplace Stock: 22.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22.000In Stock
Ships from Rochester Electronics, LLC