
MC74VHCT08ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT08ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT08ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT08ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADTR2G-Q |
Description | QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.2V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45766 | kr.3,644.15 |
| 5.000 | kr.1.41702 | kr.7,085.10 |
| 7.500 | kr.1.39668 | kr.10,475.10 |
| 12.500 | kr.1.37413 | kr.17,176.62 |
| 17.500 | kr.1.36095 | kr.23,816.63 |
| 25.000 | kr.1.34828 | kr.33,707.00 |
| Unit Price without VAT: | kr.1.45766 |
|---|---|
| Unit Price with VAT: | kr.1.82208 |

