
MC74VHCT00ADTR2G | |
---|---|
DigiKey Part Number | MC74VHCT00ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT00ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT00ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT00ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT00ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.63200 | kr.16.32 |
25 | kr.1.45160 | kr.36.29 |
100 | kr.1.25310 | kr.125.31 |
250 | kr.1.15864 | kr.289.66 |
500 | kr.1.10170 | kr.550.85 |
1.000 | kr.1.05466 | kr.1,054.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.00508 | kr.2,512.70 |
5.000 | kr.0.97518 | kr.4,875.90 |
7.500 | kr.0.96021 | kr.7,201.57 |
12.500 | kr.0.94362 | kr.11,795.25 |
17.500 | kr.0.93392 | kr.16,343.60 |
25.000 | kr.0.92460 | kr.23,115.00 |
62.500 | kr.0.90452 | kr.56,532.50 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |