MC74VHC574DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.134
Unit Price: kr.4.76000
Datasheet

Direct


onsemi
In Stock: 225
Unit Price: kr.5.64000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5.385
Unit Price: kr.6.21320
Datasheet

Direct


Texas Instruments
In Stock: 9.247
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.992
Unit Price: kr.2.16000
Datasheet

Similar


Texas Instruments
In Stock: 29.667
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 5.849
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 1.441
Unit Price: kr.5.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.771
Unit Price: kr.6.97399
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC574DT

DigiKey Part Number
MC74VHC574DT-ND
Manufacturer
Manufacturer Product Number
MC74VHC574DT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC574DT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC574MTCXonsemi4.13474VHC574MTCXCT-NDkr.4.76000Direct
MC74VHC574DTGonsemi225MC74VHC574DTGOS-NDkr.5.64000Direct
SN74AHC574PWRochester Electronics, LLC5.3852156-SN74AHC574PW-NDkr.6.21320Direct
SN74AHC574PWRTexas Instruments9.247296-4617-1-NDkr.4.37000Direct
74AHC574PW,118Nexperia USA Inc.2.9921727-1967-1-NDkr.2.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types