
MC74VHC374DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC374DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC374DTR2GOSCT-ND - Cut Tape (CT) MC74VHC374DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC374DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC374DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.49300 | kr.44.93 |
| 25 | kr.4.05520 | kr.101.38 |
| 100 | kr.3.56990 | kr.356.99 |
| 250 | kr.3.33928 | kr.834.82 |
| 500 | kr.3.20204 | kr.1,601.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.96471 | kr.7,411.78 |
| 5.000 | kr.2.89183 | kr.14,459.15 |
| 7.500 | kr.2.85533 | kr.21,414.97 |
| 12.500 | kr.2.81490 | kr.35,186.25 |
| 17.500 | kr.2.79127 | kr.48,847.22 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

