MC74VHC32DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 322
Unit Price: kr.3.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.149
Unit Price: kr.1.90000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.117
Unit Price: kr.6.28000
Datasheet

Direct


Texas Instruments
In Stock: 1.854
Unit Price: kr.4.25000
Datasheet

Direct


Texas Instruments
In Stock: 550
Unit Price: kr.3.23000
Datasheet

Upgrade


Texas Instruments
In Stock: 5.835
Unit Price: kr.14.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: kr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 17.808
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 9.322
Unit Price: kr.2.66000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC32DT

DigiKey Part Number
MC74VHC32DT-ND
Manufacturer
Manufacturer Product Number
MC74VHC32DT
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC32DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DTGonsemi322MC74VHC32DTG-NDkr.3.36000Direct
74VHC32MTCXonsemi074VHC32MTCXCT-NDkr.2.22000Similar
74AHC32PW-Q100JNexperia USA Inc.2.1491727-74AHC32PW-Q100JCT-NDkr.1.90000Direct
SN74AHC32PWRochester Electronics, LLC1.1172156-SN74AHC32PW-NDkr.6.28000Direct
SN74AHC32QPWRG4Q1Texas Instruments1.854296-SN74AHC32QPWRG4Q1CT-NDkr.4.25000Direct
Obsolete
Marketplace Stock: 19.236 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.236In Stock
Ships from Rochester Electronics, LLC