


MC74VHC257DR2G | |
|---|---|
DigiKey Part Number | MC74VHC257DR2GOSTR-ND - Tape & Reel (TR) MC74VHC257DR2GOSCT-ND - Cut Tape (CT) MC74VHC257DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC257DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC257DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.05600 | kr.30.56 |
| 25 | kr.2.74400 | kr.68.60 |
| 100 | kr.2.39840 | kr.239.84 |
| 250 | kr.2.23396 | kr.558.49 |
| 500 | kr.2.13480 | kr.1,067.40 |
| 1.000 | kr.2.09911 | kr.2,099.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.96702 | kr.4,917.55 |
| 5.000 | kr.1.91510 | kr.9,575.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

