
MC74VHC245DTR2G | |
---|---|
DigiKey Part Number | MC74VHC245DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC245DTR2GOSCT-ND - Cut Tape (CT) MC74VHC245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC245DTR2G |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC245DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.4.23700 | kr.42.37 |
25 | kr.3.81680 | kr.95.42 |
100 | kr.3.35680 | kr.335.68 |
250 | kr.3.13804 | kr.784.51 |
500 | kr.3.00596 | kr.1,502.98 |
1.000 | kr.2.99955 | kr.2,999.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.78241 | kr.6,956.03 |
5.000 | kr.2.71325 | kr.13,566.25 |
7.500 | kr.2.67861 | kr.20,089.58 |
12.500 | kr.2.64022 | kr.33,002.75 |
17.500 | kr.2.61779 | kr.45,811.32 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |