SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G02DFT1G-Q

DigiKey Part Number
488-MC74VHC1G02DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G02DFT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G02DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G02DFT1G-Q
Description
SINGLE 2-INPUT NOR GATE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.498
Factory Stock: 141.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
25kr.0.29200kr.7.30
100kr.0.24320kr.24.32
250kr.0.22040kr.55.10
500kr.0.20660kr.103.30
1.000kr.0.19520kr.195.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18108kr.543.24
6.000kr.0.17419kr.1,045.14
9.000kr.0.17073kr.1,536.57
15.000kr.0.16690kr.2,503.50
21.000kr.0.16466kr.3,457.86
30.000kr.0.16251kr.4,875.30
75.000kr.0.15787kr.11,840.25
150.000kr.0.15508kr.23,262.00
300.000kr.0.15278kr.45,834.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000