OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DFT2G-Q

DigiKey Part Number
488-MC74VHC1GT32DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DFT2G-Q
Description
SINGLE 2-INPUT OR GATE, TTL LEVE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.28V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.26680kr.6.67
100kr.0.22180kr.22.18
250kr.0.20052kr.50.13
500kr.0.18768kr.93.84
1.000kr.0.17717kr.177.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16418kr.492.54
6.000kr.0.15782kr.946.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000