Direct
Similar
Similar
Similar
Similar

MC74VHC1GT14DT1G | |
|---|---|
DigiKey Part Number | MC74VHC1GT14DT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14DT1G |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.35V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DBVT1G | onsemi | 96 | 488-MC74VHC1GT14DBVT1GCT-ND | kr.0.63000 | Direct |
| 74AHC1G14W5-7 | Diodes Incorporated | 4.189 | 74AHC1G14W5-7DICT-ND | kr.0.76000 | Similar |
| 74AHCT1G14W5-7 | Diodes Incorporated | 3.244 | 74AHCT1G14W5-7DICT-ND | kr.0.82000 | Similar |
| SN74AHCT1G14DBVR | Texas Instruments | 7.283 | 296-1114-1-ND | kr.0.82000 | Similar |
| SN74AHCT1G14DBVT | Texas Instruments | 83 | 296-32247-1-ND | kr.5.58000 | Similar |




