SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT14DFT1G-Q

DigiKey Part Number
488-MC74VHC1GT14DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT14DFT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT14DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT14DFT1G-Q
Description
SINGLE INVERTER WITH TTL LEVEL I
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.76V ~ 1.13V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.907
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.36800kr.3.68
25kr.0.31720kr.7.93
100kr.0.26640kr.26.64
250kr.0.24148kr.60.37
500kr.0.22640kr.113.20
1.000kr.0.21401kr.214.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19879kr.596.37
6.000kr.0.19131kr.1,147.86
9.000kr.0.18757kr.1,688.13
15.000kr.0.18343kr.2,751.45
21.000kr.0.18101kr.3,801.21
30.000kr.0.17868kr.5,360.40
75.000kr.0.17366kr.13,024.50
150.000kr.0.17064kr.25,596.00
300.000kr.0.16815kr.50,445.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250