
MC74VHC1GT126DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT126DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT126DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT126DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT126DFT1G |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1G126DFT2G-L22038 | onsemi | 2.444 | 488-M74VHC1G126DFT2G-L22038CT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G125DFT1G | onsemi | 17.187 | MC74VHC1G125DFT1GOSCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G125DFT1G-Q | onsemi | 12.759 | 488-MC74VHC1G125DFT1G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G125DFT2G | onsemi | 557 | 488-MC74VHC1G125DFT2GCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1G125DFT2G-Q | onsemi | 4.455 | 488-MC74VHC1G125DFT2G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 100 | kr.0.24090 | kr.24.09 |
| 250 | kr.0.21836 | kr.54.59 |
| 500 | kr.0.20466 | kr.102.33 |
| 1.000 | kr.0.19337 | kr.193.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17938 | kr.538.14 |
| 6.000 | kr.0.17255 | kr.1,035.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

