Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT126DBVT1G-Q

DigiKey Part Number
488-MC74VHC1GT126DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT126DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT126DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT126DBVT1G-Q
Description
IC BUFF 2V/5.5V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SC-74A
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT125DT1Gonsemi77.901M74VHC1GT125DT1GOSCT-NDkr.3.17000Parametric Equivalent
MC74VHC1G125DBVT1Gonsemi7.469488-MC74VHC1G125DBVT1GCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G126DBVT1Gonsemi22.694488-MC74VHC1G126DBVT1GCT-NDkr.0.63000Parametric Equivalent
MC74VHC1GT125DBVT1G-Qonsemi4.263488-MC74VHC1GT125DBVT1G-QCT-NDkr.0.63000Parametric Equivalent
SN74AHC1G126DBVRTexas Instruments15.040296-8746-1-NDkr.0.76000Similar
In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.28920kr.7.23
100kr.0.24220kr.24.22
250kr.0.21936kr.54.84
500kr.0.20566kr.102.83
1.000kr.0.19438kr.194.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18033kr.540.99
6.000kr.0.17346kr.1,040.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750