
MC74VHC1GT04DFT2 | |
---|---|
DigiKey Part Number | 2156-MC74VHC1GT04DFT2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT2 |
Description | IC GATE INVERTER SNGL 1IN SOT353 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.365 | kr.0.44800 | kr.1,955.52 |
Unit Price without VAT: | kr.0.44800 |
---|---|
Unit Price with VAT: | kr.0.56000 |